![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
TPP 65
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TPP 65-251 AC/DC CONVERTER 24V 5V 65W | AC/DC CONVERTER 24V 5V 65W | 66 | Box | - | |
TPP 65-221 AC/DC CONVERTER 12V 5V 65W | AC/DC CONVERTER 12V 5V 65W | 342 | Box | - | |
TPP 65-124 AC/DC CONVERTER 24V 65W | AC/DC CONVERTER 24V 65W | 193 | Box | - | |
TPP 65-112 AC/DC CONVERTER 12V 65W | AC/DC CONVERTER 12V 65W | 60 | Box | - | |
TPP 65-231 AC/DC CONVERTER 15V 5V 105W | AC/DC CONVERTER 15V 5V 105W | 30 | Box | - | |
TPP 65-148A-J AC/DC CONVERTER 48V 65W | AC/DC CONVERTER 48V 65W | 27 | Box | - | |
TPP 65-321M2 AC/DC CONVERTER 12V 5V -12V 112W | AC/DC CONVERTER 12V 5V -12V 112W | 9 | Box | - | |
TPP 65-3512 AC/DC CONVERTER 24V 5V 12V 112W | AC/DC CONVERTER 24V 5V 12V 112W | 24 | Box | - | |
TPP 65-112A-J AC/DC CONVERTER 12V 65W | AC/DC CONVERTER 12V 65W | 5 | Box | - | |
TPP 65-105A-J AC/DC CONVERTER 5V 50W | AC/DC CONVERTER 5V 50W | 6 | Box | - | |
TPP 65-115 AC/DC CONVERTER 15V 65W | AC/DC CONVERTER 15V 65W | 5 | Box | - | |
TPP 65-331M3 AC/DC CONVERTER 15V 5V -15V 114W | AC/DC CONVERTER 15V 5V -15V 114W | 7 | Box | - | |
TPP 65-105 AC/DC CONVERTER 5V 50W | AC/DC CONVERTER 5V 50W | 3 | Box | - | |
TPP 65-124A-J AC/DC CONVERTER 24V 65W | AC/DC CONVERTER 24V 65W | 1 | Box | - | |
TPP 65-112A AC/DC CONVERTER 12V 65W | AC/DC CONVERTER 12V 65W | 0 | Box | - |