TPP 65-321M2 | |
---|---|
DigiKey Part Number | 1951-1087-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-321M2 |
Description | AC/DC CONVERTER 12V 5V -12V 112W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 12V 5V -12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 65-321M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.42 A | |
Current - Output 2 | 8 A | |
Current - Output 3 | 600 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥946.67000 | ¥946.67 |
10 | ¥888.44900 | ¥8,884.49 |
25 | ¥859.32040 | ¥21,483.01 |
50 | ¥830.19020 | ¥41,509.51 |
100 | ¥801.06020 | ¥80,106.02 |
250 | ¥721.02608 | ¥180,256.52 |