TPP 65-115 | |
---|---|
DigiKey Part Number | 1951-1083-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-115 |
Description | AC/DC CONVERTER 15V 65W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 65-115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.34 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.14000 | ¥543.14 |
10 | ¥510.22100 | ¥5,102.21 |
25 | ¥493.76600 | ¥12,344.15 |
50 | ¥477.30580 | ¥23,865.29 |
100 | ¥460.84740 | ¥46,084.74 |
250 | ¥407.39696 | ¥101,849.24 |