![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/225/MFG_313080006_tmb.jpg)
TMDC 06
Power Supplies - External/Internal (Off-Board) | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TMDC 06-2411 DC/DC CONVERTER 5.1V 6.1W | DC/DC CONVERTER 5.1V 6.1W | 169 | Tube | - | |
TMDC 06-2412 DC/DC CONVERTER 12V 6W | DC/DC CONVERTER 12V 6W | 37 | Tray | - | |
TMDC 06-2415 DC/DC CONVERTER 24V 6W | DC/DC CONVERTER 24V 6W | 61 | Bulk | - | |
TMDC 06-2413 DC/DC CONVERTER 15V 6W | DC/DC CONVERTER 15V 6W | 10 | Tube | - | |
TMDC 06-2418 DC/DC CONVERTER 48V 6W | DC/DC CONVERTER 48V 6W | 7 | Tube | - | |
TMDC 06-4813 DC/DC CONVERTER 15V 6W | DC/DC CONVERTER 15V 6W | 8 | Box | - | |
TMDC 06-4811 DC/DC CONVERTER 5.1V 6.1W | DC/DC CONVERTER 5.1V 6.1W | 19 | Tube | - | |
TMDC 06-4815 DC/DC CONVERTER 24V 6W | DC/DC CONVERTER 24V 6W | 10 | Tube | - | |
TMDC 06-4812 DC/DC CONVERTER 12V 6W | DC/DC CONVERTER 12V 6W | 7 | Tube | - | |
TMDC 06-2422 DC/DC CONVERTER +/-12V 6W | DC/DC CONVERTER +/-12V 6W | 18 | Tube | - | |
TMDC 06-4822 DC/DC CONVERTER +/-12V 6W | DC/DC CONVERTER +/-12V 6W | 10 | Tube | - | |
TMDC 06-7213H DC/DC CONVERTER 15V 6W | DC/DC CONVERTER 15V 6W | 16 | Box | - | |
TMDC 06-4825 DC/DC CONVERTER +/-24V 6W | DC/DC CONVERTER +/-24V 6W | 10 | Tube | - | |
TMDC 06-4823 DC/DC CONVERTER +/-15V 6W | DC/DC CONVERTER +/-15V 6W | 7 | Tube | - | |
TMDC 06-7211H DC/DC CONVERTER 5.1V 6.1W | DC/DC CONVERTER 5.1V 6.1W | 16 | Box | - |