TMDC 06-7213H | |
---|---|
DigiKey Part Number | TMDC06-7213H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-7213H |
Description | DC/DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 400mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-7213H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 80V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 93°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.16000 | ¥410.16 |
10 | ¥322.23500 | ¥3,222.35 |