TMDC 06-4815 | |
---|---|
DigiKey Part Number | 1951-3345-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-4815 |
Description | DC/DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 250mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-4815 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.15000 | ¥350.15 |
10 | ¥344.64800 | ¥3,446.48 |
25 | ¥333.70560 | ¥8,342.64 |
50 | ¥317.29420 | ¥15,864.71 |
100 | ¥295.41180 | ¥29,541.18 |
250 | ¥291.03496 | ¥72,758.74 |
500 | ¥270.82092 | ¥135,410.46 |