TEC 2
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TEC 2-2411 DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 2,541 | Tube | - | |
TEC 2-1210WI DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 173 | Tube | - | |
TEC 2-0915 DC DC CONVERTER 24V 2W | DC DC CONVERTER 24V 2W | 112 | Tube | - | |
TEC 2-4812WI DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 251 | Tube | - | |
TEC 2-2412WI DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 225 | Tube | - | |
TEC 2-2411WI DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 219 | Tube | - | |
TEC 2-1211WI DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 201 | Tube | - | |
TEC 2-4810WI DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 138 | Tube | - | |
TEC 2-2412 DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 171 | Tube | - | |
TEC 2-2410WI DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 206 | Tube | - | |
TEC 2-4811WI DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 164 | Tube | - | |
TEC 2-1215 DC DC CONVERTER 24V 2W | DC DC CONVERTER 24V 2W | 20 | Tube | - | |
TEC 2-0923 DC DC CONVERTER +/-15V 2W | DC DC CONVERTER +/-15V 2W | 38 | Tube | - | |
TEC 2-1210 DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 46 | Tube | - | |
TEC 2-2413 DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 74 | Tube | - |