DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,946 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 400mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
112 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 24V | - | - | - | 83mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
225 In Stock | 1 : ¥93.76000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 167mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
219 In Stock | 1 : ¥93.76000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 400mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
201 In Stock | 1 : ¥93.76000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 5V | - | - | - | 400mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
170 In Stock | 1 : ¥93.76000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 3.3V | - | - | - | 500mA | 1.7 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
135 In Stock | 1 : ¥93.76000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 500mA | 1.7 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 74% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
171 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 167mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
250 In Stock | 1 : ¥93.76000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 167mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
206 In Stock | 1 : ¥93.76000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
162 In Stock | 1 : ¥93.76000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 400mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
107 In Stock | 1 : ¥100.82000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 18V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 93°C (With Derating) | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
40 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 83mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
38 In Stock | 1 : ¥91.70000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 13.2V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
44 In Stock | 1 : ¥76.10000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 500mA | 1.7 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
38 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 167mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
34 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 134mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
34 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
28 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 400mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
27 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 83mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
16 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 9V | - | - | - | 222mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
15 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 9V | - | - | - | 222mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
14 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 83mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
10 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 9V | - | - | - | 222mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | |||
9 In Stock | 1 : ¥85.22000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 500mA | 1.7 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 95°C (With Derating) | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - |