TEC 2-2410WI | |
---|---|
DigiKey Part Number | 1951-1409-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-2410WI |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-2410WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 93°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.76000 | ¥93.76 |
10 | ¥92.30300 | ¥923.03 |
25 | ¥90.87920 | ¥2,271.98 |
50 | ¥88.03860 | ¥4,401.93 |
100 | ¥79.51930 | ¥7,951.93 |
250 | ¥78.09920 | ¥19,524.80 |
500 | ¥76.67942 | ¥38,339.71 |