TLP3341(TP15,F)

DigiKey Part Number
TLP3341(TP15F)TR-ND - Tape & Reel (TR)
TLP3341(TP15F)CT-ND - Cut Tape (CT)
TLP3341(TP15F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3341(TP15,F)
Description
SSR RELAY SPST-NO 140MA 0-40V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3341(TP15,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 40 V
Load Current
140 mA
On-State Resistance (Max)
10 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
UL
Grade
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.38000¥36.38
10¥24.70400¥247.04
100¥18.73810¥1,873.81
500¥16.38124¥8,190.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥15.29452¥22,941.78
3,000¥14.76516¥44,295.48
4,500¥14.50078¥65,253.51
Manufacturers Standard Package