TCR2LE10,LM(CT | |
---|---|
DigiKey Part Number | TCR2LE10LM(CTTR-ND - Tape & Reel (TR) TCR2LE10LM(CTCT-ND - Cut Tape (CT) TCR2LE10LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE10,LM(CT |
Description | IC REG LINEAR 1V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LE10,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.02300 | ¥20.23 |
25 | ¥1.65600 | ¥41.40 |
100 | ¥1.23690 | ¥123.69 |
250 | ¥1.03000 | ¥257.50 |
500 | ¥0.90248 | ¥451.24 |
1,000 | ¥0.79537 | ¥795.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63024 | ¥2,520.96 |
8,000 | ¥0.56701 | ¥4,536.08 |
12,000 | ¥0.53486 | ¥6,418.32 |
20,000 | ¥0.49879 | ¥9,975.80 |
28,000 | ¥0.47746 | ¥13,368.88 |
40,000 | ¥0.45675 | ¥18,270.00 |
100,000 | ¥0.41139 | ¥41,139.00 |
200,000 | ¥0.39318 | ¥78,636.00 |