TB67H301FTG,EL | |
---|---|
DigiKey Part Number | TB67H301FTGELTR-ND - Tape & Reel (TR) TB67H301FTGELCT-ND - Cut Tape (CT) TB67H301FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H301FTG,EL |
Description | IC MOTOR DRIVER 3V-5.5V 24WQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TB67H301FTG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.5V ~ 38V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥13.79700 | ¥137.97 |
25 | ¥11.67320 | ¥291.83 |
100 | ¥9.26250 | ¥926.25 |
250 | ¥8.07580 | ¥2,018.95 |
500 | ¥7.34422 | ¥3,672.11 |
1,000 | ¥6.73054 | ¥6,730.54 |
2,500 | ¥6.06851 | ¥15,171.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.84432 | ¥29,221.60 |