MTO-EV012FTG(TB67H301FTG) | |
---|---|
DigiKey Part Number | 1796-1015-ND |
Manufacturer | |
Manufacturer Product Number | MTO-EV012FTG(TB67H301FTG) |
Description | TOSHIBA TB67H301FTG EVAL BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TB67H301FTG Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marutsuelec Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TB67H301FTG | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥559.72850 | ¥11,194.57 |