SSM3J327R,LF | |
---|---|
DigiKey Part Number | SSM3J327RLFTR-ND - Tape & Reel (TR) SSM3J327RLFCT-ND - Cut Tape (CT) SSM3J327RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J327R,LF |
Description | MOSFET P-CH 20V 3.9A SOT23F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J327R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 93mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥1.03850 | ¥103.85 |
500 | ¥0.76942 | ¥384.71 |
1,000 | ¥0.68223 | ¥682.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57107 | ¥1,713.21 |
6,000 | ¥0.51495 | ¥3,089.70 |
9,000 | ¥0.48629 | ¥4,376.61 |
15,000 | ¥0.45406 | ¥6,810.90 |
21,000 | ¥0.43495 | ¥9,133.95 |
30,000 | ¥0.41637 | ¥12,491.10 |
75,000 | ¥0.37553 | ¥28,164.75 |
150,000 | ¥0.35918 | ¥53,877.00 |