TPS74534PQWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74534PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74534PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74534PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74534PQWDRBRQ1 |
Description | AUTOMOTIVE 500-MA, LOW-IQ, HIGH- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.08200 | ¥100.82 |
25 | ¥9.56880 | ¥239.22 |
100 | ¥7.86020 | ¥786.02 |
250 | ¥7.34708 | ¥1,836.77 |
500 | ¥6.49288 | ¥3,246.44 |
1,000 | ¥5.12598 | ¥5,125.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.31544 | ¥12,946.32 |
6,000 | ¥4.09967 | ¥24,598.02 |
15,000 | ¥3.94554 | ¥59,183.10 |