TPS564257DRLR

DigiKey Part Number
296-TPS564257DRLRTR-ND - Tape & Reel (TR)
296-TPS564257DRLRCT-ND - Cut Tape (CT)
296-TPS564257DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS564257DRLR
Description
IC REG BUCK ADJ 4A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS564257DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.50600¥45.06
25¥4.20640¥105.16
100¥3.36560¥336.56
250¥3.12540¥781.35
500¥2.64456¥1,322.28
1,000¥2.04352¥2,043.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.86321¥7,452.84
8,000¥1.74301¥13,944.08
12,000¥1.62280¥19,473.60
28,000¥1.53865¥43,082.20
Manufacturers Standard Package