TPS566247DRLR | |
---|---|
DigiKey Part Number | 296-TPS566247DRLRTR-ND - Tape & Reel (TR) 296-TPS566247DRLRCT-ND - Cut Tape (CT) 296-TPS566247DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566247DRLR |
Description | IC REG BUCK ADJ 6A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS566247DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.03600 | ¥150.90 |
100 | ¥4.92590 | ¥492.59 |
250 | ¥4.57516 | ¥1,143.79 |
500 | ¥3.89392 | ¥1,946.96 |
1,000 | ¥3.11513 | ¥3,115.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.82307 | ¥11,292.28 |
8,000 | ¥2.62837 | ¥21,026.96 |
12,000 | ¥2.53102 | ¥30,372.24 |
28,000 | ¥2.43367 | ¥68,142.76 |