TPD6F202YFUR | |
---|---|
DigiKey Part Number | 296-TPD6F202YFURTR-ND - Tape & Reel (TR) 296-TPD6F202YFURCT-ND - Cut Tape (CT) 296-TPD6F202YFURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6F202YFUR |
Description | FILTER RC(PI) 100 OHM/15PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 15-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD6F202YFUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 108MHz (Cutoff) | |
Attenuation Value | 40dB @ 1GHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 15pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, DSBGA | |
Size / Dimension | 0.041" L x 0.093" W (1.05mm x 2.36mm) | |
Height | 0.014" (0.35mm) | |
Base Product Number |