SN74AUP1T158DCKR

DigiKey Part Number
296-27394-2-ND - Tape & Reel (TR)
296-27394-1-ND - Cut Tape (CT)
296-27394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T158DCKR
Description
IC MULTIPLEXER 1 X 2:1 SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T158DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.08600¥30.86
25¥2.78480¥69.62
100¥1.92470¥192.47
250¥1.62100¥405.25
500¥1.31718¥658.59
1,000¥1.01317¥1,013.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91187¥2,735.61
6,000¥0.86120¥5,167.20
15,000¥0.78521¥11,778.15
30,000¥0.73455¥22,036.50
75,000¥0.65856¥49,392.00
Manufacturers Standard Package

Other Suppliers on DigiKey

519,793In Stock
Ships from Rochester Electronics, LLC