FGN0.63BK200

DigiKey Part Number
1030-FGN0.63BK200-ND
Manufacturer
Manufacturer Product Number
FGN0.63BK200
Description
EXPAND SLEEVING 5/8" X 200' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 200' (60.96m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.625" (15.88mm)
Diameter - Inside, Expanded
0.875" (22.22mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Resin Coated, Halogen Free
Color
Black
Length
200' (60.96m)
Wall Thickness
0.046" (1.17mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,649.83000¥2,649.83
5¥2,555.16000¥12,775.80
10¥2,517.30400¥25,173.04
25¥2,460.52400¥61,513.10
Manufacturers Standard Package