61971-1

DigiKey Part Number
A111381TR-ND - Tape & Reel (TR)
A111381CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61971-1
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61971-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.065" ~ 0.100" (1.65mm ~ 2.54mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.35500¥13.55
25¥1.25760¥31.44
50¥1.19380¥59.69
100¥1.12800¥112.80
250¥1.05052¥262.63
500¥0.99010¥495.05
1,000¥0.93822¥938.22
2,500¥0.86899¥2,172.47
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.54359¥4,348.72
16,000¥0.52584¥8,413.44
Manufacturers Standard Package