928884-2 | |
---|---|
DigiKey Part Number | A136900-ND |
Manufacturer | |
Manufacturer Product Number | 928884-2 |
Description | FAH FAST STECKH 2,8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18.5-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928884-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.186" (4.72mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18.5-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.098" (1.40mm ~ 2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥4.17040 | ¥104.26 |
50 | ¥4.02940 | ¥201.47 |
100 | ¥3.37830 | ¥337.83 |
250 | ¥3.16736 | ¥791.84 |
500 | ¥3.09806 | ¥1,549.03 |