61866-1 | |
---|---|
DigiKey Part Number | A100744TR-ND - Tape & Reel (TR) A100744CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61866-1 |
Description | CONN RING CIRC 6-10AWG #10 CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61866-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.992" (25.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" ~ 0.290" (3.68mm ~ 7.37mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.22000 | ¥42.20 |
25 | ¥4.20360 | ¥105.09 |
50 | ¥4.06220 | ¥203.11 |
100 | ¥3.40540 | ¥340.54 |
250 | ¥3.19264 | ¥798.16 |
500 | ¥3.12268 | ¥1,561.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.12273 | ¥3,747.28 |