61260-1 | |
---|---|
DigiKey Part Number | 61260-1-ND |
Manufacturer | |
Manufacturer Product Number | 61260-1 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61260-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.550" (13.97mm) | |
Length - Barrel | 0.255" (6.48mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.41040 | ¥60.26 |
50 | ¥2.35940 | ¥117.97 |
100 | ¥2.01630 | ¥201.63 |
250 | ¥1.81504 | ¥453.76 |
500 | ¥1.71404 | ¥857.02 |
1,000 | ¥1.50239 | ¥1,502.39 |
3,000 | ¥1.49227 | ¥4,476.81 |