5535091-5 | |
---|---|
DigiKey Part Number | 5535091-5-ND |
Manufacturer | |
Manufacturer Product Number | 5535091-5 |
Description | CONN DIN RCPT 48POS PCB GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5535091-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥39.25100 | ¥392.51 |
30 | ¥38.22500 | ¥1,146.75 |
60 | ¥37.40383 | ¥2,244.23 |
120 | ¥35.14275 | ¥4,217.13 |
270 | ¥34.93759 | ¥9,433.15 |
510 | ¥32.67678 | ¥16,665.16 |
1,020 | ¥29.18312 | ¥29,766.78 |
2,520 | ¥27.12796 | ¥68,362.46 |