1577638-1 | |
---|---|
DigiKey Part Number | A135143-ND |
Manufacturer | |
Manufacturer Product Number | 1577638-1 |
Description | CONN RING CIRC 12-14AWG #6 CRIMP |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.749" (19.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Beige | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.125" (2.29mm ~ 3.18mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥40.10500 | ¥401.05 |
25 | ¥39.05240 | ¥976.31 |
50 | ¥38.21340 | ¥1,910.67 |
100 | ¥35.90480 | ¥3,590.48 |
250 | ¥35.69460 | ¥8,923.65 |
500 | ¥33.38484 | ¥16,692.42 |
1,000 | ¥29.81538 | ¥29,815.38 |
2,500 | ¥27.71571 | ¥69,289.28 |