1544282-1

DigiKey Part Number
1544282-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1544282-1
Description
SIL CONTACT Y1 THROUGH HOLE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
SIL Contact Y1 Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1544282-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Clip Style
SIL
Clip Type
Y1
Clip Length
0.067" (1.70mm)
Pin Length
0.382" (9.70mm)
Termination
Through Hole
Frame Thickness
0.010" (0.25mm)
Frame Width
0.713" (18.10mm)
Pitch
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Board Thickness
0.045" (1.14mm)
Features
Hold-Down
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,160,000¥0.09079¥196,106.40