1544141-1 | |
---|---|
DigiKey Part Number | 17-1544141-1TR-ND - Tape & Reel (TR) 17-1544141-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544141-1 |
Description | CONN QC RCPT 10-12AWG 0.315 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.315" (8.00mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.315" (8.00mm) | |
Tab Thickness | 0.039" (0.99mm) | |
Tab Length | 0.472" (12.00mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.126" ~ 0.203" (3.20mm ~ 5.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.34960 | ¥83.74 |
50 | ¥3.27900 | ¥163.95 |
100 | ¥2.80280 | ¥280.28 |
250 | ¥2.52272 | ¥630.68 |
500 | ¥2.38264 | ¥1,191.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.73462 | ¥2,601.93 |