MF30060V2-1000U-A99 | |
---|---|
DigiKey Part Number | MF30060V2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF30060V2-1000U-A99 |
Description | FAN AXIAL 30X6.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 3.7 CFM (0.104m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 6.50mm | |
Air Flow | 3.7 CFM (0.104m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 15.7dB(A) | |
Power (Watts) | 360 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.014 lb (6.35 g) | |
Current Rating (Amps) | 0.072A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.78000 | ¥81.78 |
10 | ¥78.04100 | ¥780.41 |
25 | ¥73.39280 | ¥1,834.82 |
50 | ¥70.60600 | ¥3,530.30 |
100 | ¥65.03180 | ¥6,503.18 |
250 | ¥60.85136 | ¥15,212.84 |
500 | ¥59.92236 | ¥29,961.18 |