XZVGMYK54W-4

DigiKey Part Number
1497-1223-2-ND - Tape & Reel (TR)
1497-1223-1-ND - Cut Tape (CT)
1497-1223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVGMYK54W-4
Description
LED GRN/YLW CLEAR CHIP SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVGMYK54W-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.45mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥2.47400¥24.74
100¥1.42230¥142.23
1,000¥1.11281¥1,112.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.02006¥2,040.12
6,000¥0.92731¥5,563.86
10,000¥0.86549¥8,654.90
50,000¥0.80367¥40,183.50
100,000¥0.77276¥77,276.00
Manufacturers Standard Package