XZMOLA109FS

DigiKey Part Number
1497-1343-2-ND - Tape & Reel (TR)
1497-1343-1-ND - Cut Tape (CT)
1497-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMOLA109FS
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.5V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMOLA109FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.50mm Dia
Voltage - Forward (Vf) (Typ)
2.5V
Current - Test
150mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
631nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
1.05mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥6.13800¥61.38
100¥4.54310¥454.31
500¥4.17460¥2,087.30
1,000¥3.43789¥3,437.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.26604¥6,532.08
6,000¥3.19236¥19,154.16
10,000¥3.11869¥31,186.90
Manufacturers Standard Package