OVS5MABCR4A | |
---|---|
DigiKey Part Number | 365-OVS5MABCR4A-ND |
Manufacturer | |
Manufacturer Product Number | OVS5MABCR4A |
Description | LED OVS5MXBCR4X AMBER 624NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OVS5MxBCR4x Amber 624nm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 624nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 66 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 24lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Thermal Resistance of Package | 60°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.66814 | ¥15,336.28 |