XZMDKMYKX56W-HTA | |
---|---|
DigiKey Part Number | 1497-XZMDKMYKX56W-HTATR-ND - Tape & Reel (TR) 1497-XZMDKMYKX56W-HTACT-ND - Cut Tape (CT) 1497-XZMDKMYKX56W-HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKMYKX56W-HTA |
Description | LED RED/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.65600 | ¥36.56 |
100 | ¥2.41860 | ¥241.86 |
1,000 | ¥1.86712 | ¥1,867.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.68720 | ¥3,374.40 |
6,000 | ¥1.57471 | ¥9,448.26 |
10,000 | ¥1.51847 | ¥15,184.70 |
50,000 | ¥1.43411 | ¥71,705.50 |