MPP-1100-05-DS-4GR(S1402) | |
---|---|
DigiKey Part Number | S9640-ND |
Manufacturer | |
Manufacturer Product Number | MPP-1100-05-DS-4GR(S1402) |
Description | CONN TRANSIST TO-220/TO-247 5POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 (Rectangular) Pos Transistor, TO-220 and TO-247 Socket Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transistor, TO-220 and TO-247 | |
Number of Positions or Pins (Grid) | 5 (Rectangular) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Nickel Boron | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Nickel Boron | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -65°C ~ 200°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.51000 | ¥143.51 |
10 | ¥124.35400 | ¥1,243.54 |
30 | ¥117.86000 | ¥3,535.80 |
40 | ¥116.15225 | ¥4,646.09 |
80 | ¥102.48813 | ¥8,199.05 |
230 | ¥95.65530 | ¥22,000.72 |
440 | ¥93.60557 | ¥41,186.45 |