STP8NK100Z | |
---|---|
DigiKey Part Number | 497-5021-5-ND |
Manufacturer | |
Manufacturer Product Number | STP8NK100Z |
Description | MOSFET N-CH 1000V 6.5A TO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 6.5A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP8NK100Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.85Ohm @ 3.15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
50 | ¥32.86880 | ¥1,643.44 |
100 | ¥28.17360 | ¥2,817.36 |
500 | ¥25.04286 | ¥12,521.43 |
1,000 | ¥21.44294 | ¥21,442.94 |
2,000 | ¥20.19083 | ¥40,381.66 |