![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMP30
Circuit Protection | Thyristors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMP30-270 THYRISTOR 270V 70A DO214AC | THYRISTOR 270V 70A DO214AC | 5,796 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP30-62 THYRISTOR 62V 70A DO214AC | THYRISTOR 62V 70A DO214AC | 4,980 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP30-68 THYRISTOR 68V 70A DO214AC | THYRISTOR 68V 70A DO214AC | 913 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP30-240 THYRISTOR 240V 70A DO214AC | THYRISTOR 240V 70A DO214AC | 8 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP30-130 THYRISTOR 130V 70A DO214AC | THYRISTOR 130V 70A DO214AC | 0 | Tape & Reel (TR) | - | |
SMP30-180 THYRISTOR 180V 70A DO214AC | THYRISTOR 180V 70A DO214AC | 0 | Tape & Reel (TR) | - | |
SMP30-200 THYRISTOR 200V 70A DO214AC | THYRISTOR 200V 70A DO214AC | 0 | Tape & Reel (TR) | - | |
SMP30-220 THYRISTOR 220V 70A DO214AC | THYRISTOR 220V 70A DO214AC | 0 | Tape & Reel (TR) | - |