SMP30-62 | |
---|---|
DigiKey Part Number | 497-15662-2-ND - Tape & Reel (TR) 497-15662-1-ND - Cut Tape (CT) 497-15662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP30-62 |
Description | THYRISTOR 62V 70A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP30-62 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 82V | |
Voltage - Off State | 62V | |
Current - Peak Pulse (8/20µs) | 70 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.51800 | ¥65.18 |
100 | ¥4.51440 | ¥451.44 |
500 | ¥3.77228 | ¥1,886.14 |
1,000 | ¥3.21049 | ¥3,210.49 |
2,000 | ¥2.85937 | ¥5,718.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.23977 | ¥6,198.85 |
10,000 | ¥1.15120 | ¥11,512.00 |
25,000 | ¥1.12464 | ¥28,116.00 |
50,000 | ¥1.09597 | ¥54,798.50 |