SMP30-240 | |
---|---|
DigiKey Part Number | 497-12528-2-ND - Tape & Reel (TR) 497-12528-1-ND - Cut Tape (CT) 497-12528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP30-240 |
Description | THYRISTOR 240V 70A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP30-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 320V | |
Voltage - Off State | 240V | |
Current - Peak Pulse (8/20µs) | 70 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 20pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38500 | ¥53.85 |
100 | ¥3.73120 | ¥373.12 |
500 | ¥3.11764 | ¥1,558.82 |
1,000 | ¥2.65331 | ¥2,653.31 |
2,000 | ¥2.36311 | ¥4,726.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.23977 | ¥6,198.85 |
10,000 | ¥1.15120 | ¥11,512.00 |
25,000 | ¥1.12464 | ¥28,116.00 |
50,000 | ¥1.09597 | ¥54,798.50 |