VFHD1112H-3B72B-TR | |
---|---|
DigiKey Part Number | 404-1305-2-ND - Tape & Reel (TR) 404-1305-1-ND - Cut Tape (CT) 404-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHD1112H-3B72B-TR |
Description | LED YLW-GRN DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.32900 | ¥23.29 |
100 | ¥1.55490 | ¥155.49 |
500 | ¥1.07574 | ¥537.87 |
1,000 | ¥0.89637 | ¥896.37 |
2,000 | ¥0.80677 | ¥1,613.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.80677 | ¥3,227.08 |
8,000 | ¥0.76194 | ¥6,095.52 |
12,000 | ¥0.69471 | ¥8,336.52 |
28,000 | ¥0.64989 | ¥18,196.92 |
100,000 | ¥0.57146 | ¥57,146.00 |