65-21/G6C-AN2Q1/3T | |
---|---|
DigiKey Part Number | 1080-65-21/G6C-AN2Q1/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 65-21/G6C-AN2Q1/3T |
Description | LED YLW-GRN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.70mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.45mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥1.13794 | ¥10,241.46 |
15,000 | ¥1.05946 | ¥15,891.90 |
30,000 | ¥1.00452 | ¥30,135.60 |
75,000 | ¥0.98098 | ¥73,573.50 |