VCEB1104LS-TR

DigiKey Part Number
404-1293-2-ND - Tape & Reel (TR)
404-1293-1-ND - Cut Tape (CT)
404-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCEB1104LS-TR
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
10mA
Viewing Angle
115°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
476nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥3.57900¥35.79
100¥2.37010¥237.01
1,000¥1.83014¥1,830.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.65370¥3,307.40
6,000¥1.54347¥9,260.82
10,000¥1.48833¥14,883.30
50,000¥1.40565¥70,282.50
Manufacturers Standard Package