VCEG1104LS-TR | |
---|---|
DigiKey Part Number | 404-1294-2-ND - Tape & Reel (TR) 404-1294-1-ND - Cut Tape (CT) 404-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCEG1104LS-TR |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 10mA | |
Viewing Angle | 115°, 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 519nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.97900 | ¥39.79 |
100 | ¥2.60560 | ¥260.56 |
1,000 | ¥2.05687 | ¥2,056.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.91970 | ¥3,839.40 |
6,000 | ¥1.85115 | ¥11,106.90 |
10,000 | ¥1.82372 | ¥18,237.20 |