VFHY1104P-4C42D-TR | |
---|---|
DigiKey Part Number | 404-1216-2-ND - Tape & Reel (TR) 404-1216-1-ND - Cut Tape (CT) 404-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHY1104P-4C42D-TR |
Description | LED YELLOW CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.59990 | ¥159.99 |
500 | ¥1.10652 | ¥553.26 |
1,000 | ¥0.92213 | ¥922.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82995 | ¥2,489.85 |
6,000 | ¥0.78384 | ¥4,703.04 |
15,000 | ¥0.71467 | ¥10,720.05 |
30,000 | ¥0.66857 | ¥20,057.10 |
75,000 | ¥0.61324 | ¥45,993.00 |