TDN1111C-TR | |
---|---|
DigiKey Part Number | 404-1332-2-ND - Tape & Reel (TR) 404-1332-1-ND - Cut Tape (CT) 404-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDN1111C-TR |
Description | LED LAMP 1608 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.4V 50mA 1mW/sr @ 20mA 125° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.57900 | ¥35.79 |
100 | ¥2.37010 | ¥237.01 |
1,000 | ¥1.83014 | ¥1,830.14 |
2,000 | ¥1.65370 | ¥3,307.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.36445 | ¥5,457.80 |