APHD1608SF4CPRV-P22 | |
---|---|
DigiKey Part Number | 754-APHD1608SF4CPRV-P22TR-ND - Tape & Reel (TR) 754-APHD1608SF4CPRV-P22CT-ND - Cut Tape (CT) 754-APHD1608SF4CPRV-P22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHD1608SF4CPRV-P22 |
Description | 1.6X0.8MM (0603) INFRARED SMD LE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.35mW/sr @ 20mA 100° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.35mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥4.33600 | ¥43.36 |
100 | ¥2.83860 | ¥283.86 |
1,000 | ¥2.24101 | ¥2,241.01 |
2,000 | ¥2.09160 | ¥4,183.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.84902 | ¥7,396.08 |