LED Emitters - Infrared, UV, Visible

Results: 3
Manufacturer
KingbrightQT Brightek (QTB)Stanley Electric Co
Series
-QBLP601
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Radiant Intensity (Ie) Min @ If
0.5mW/sr @ 20mA (Typ)0.8mW/sr @ 20mA1mW/sr @ 20mA
Wavelength
870nm880nm
Voltage - Forward (Vf) (Typ)
1.3V1.4V
Viewing Angle
120°125°
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
APT1608F3C
APT1608SF4C-PRV
EMITTER IR 880NM 50MA 603
Kingbright
7,198
In Stock
1 : ¥4.42000
Cut Tape (CT)
2,000 : ¥1.33945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
0.8mW/sr @ 20mA
880nm
1.3V
120°
Top View
-40°C ~ 85°C (TA)
Surface Mount
0603 (1608 Metric)
1,921
In Stock
1 : ¥5.44000
Cut Tape (CT)
4,000 : ¥1.36445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
1mW/sr @ 20mA
870nm
1.4V
125°
Top View
-30°C ~ 85°C
Surface Mount
0603 (1608 Metric)
QBLP601-IR2
QBLP601-IR2
EMITTER IR 880NM 50MA 0603
QT Brightek (QTB)
3,109
In Stock
1 : ¥6.12000
Cut Tape (CT)
4,000 : ¥1.70024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
0.5mW/sr @ 20mA (Typ)
880nm
1.3V
120°
Top View
-40°C ~ 85°C
Surface Mount
0603 (1608 Metric)
Showing
of 3

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.