AA1112H-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 0
Unit Price: ¥3.91000
Datasheet

Direct


Dialight
In Stock: 2,120
Unit Price: ¥5.70000
Datasheet

AA1112H-TR

DigiKey Part Number
404-1018-2-ND - Tape & Reel (TR)
404-1018-1-ND - Cut Tape (CT)
404-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA1112H-TR
Description
LED ORANGE DIFFUSED 2125 SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
153°, 154°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
605nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number