PJSOT05C-05_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSOT05C-05_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT05C-05_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT05C-05_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT05C-05_R1_00001 |
Description | SOT-23, TVS/ESD |
Customer Reference | |
Detailed Description | 9.8V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 42A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 550pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.53110 | ¥153.11 |
500 | ¥1.41800 | ¥709.00 |
1,000 | ¥0.96416 | ¥964.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88762 | ¥2,662.86 |
6,000 | ¥0.85076 | ¥5,104.56 |
9,000 | ¥0.76567 | ¥6,891.03 |
30,000 | ¥0.75433 | ¥22,629.90 |
75,000 | ¥0.70896 | ¥53,172.00 |