S16C03-8 | |
---|---|
DigiKey Part Number | 1655-S16C03-8TR-ND - Tape & Reel (TR) 1655-S16C03-8CT-ND - Cut Tape (CT) 1655-S16C03-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16C03-8 |
Description | TVS DIODE 3.3VWM 7VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 425pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.35100 | ¥93.51 |
100 | ¥7.26980 | ¥726.98 |
500 | ¥6.16212 | ¥3,081.06 |
1,000 | ¥5.01972 | ¥5,019.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.72546 | ¥11,813.65 |
5,000 | ¥4.50043 | ¥22,502.15 |
12,500 | ¥4.29272 | ¥53,659.00 |