LCDA15C-8.TBT | |
---|---|
DigiKey Part Number | LCDA15C-8.TBTTR-ND - Tape & Reel (TR) LCDA15C-8.TBTCT-ND - Cut Tape (CT) LCDA15C-8.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA15C-8.TBT |
Description | TVS DIODE 15VWM 33VC 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LCDA15C-8.TBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
10 | ¥43.80800 | ¥438.08 |
100 | ¥36.50900 | ¥3,650.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.21396 | ¥16,106.98 |
1,000 | ¥28.99260 | ¥28,992.60 |
2,500 | ¥27.16716 | ¥67,917.90 |